CM1-24V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CIT Relay and Switch
In Stock: 1 177
Unit Price: 52,08000 Kč
Datasheet
Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CM1-24V

DigiKey Part Number
CM1-24V-ND
Manufacturer
Manufacturer Product Number
CM1-24V
Description
CM RELAY 1 FORM C 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
75 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
15 A
Switching Voltage
28VDC - Nom
Must Operate Voltage
14 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
10 ms
Features
Sealed - Fully
Mounting Type
Socketable
Termination Style
Plug In
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
1.8W
Coil Resistance
320 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5091,54280 Kč4 577,14 Kč
Manufacturers Standard Package
Unit Price without VAT:91,54280 Kč
Unit Price with VAT:110,76679 Kč