
A11CSQ24VDC1.5 | |
|---|---|
DigiKey Part Number | 2449-A11CSQ24VDC1.5-ND |
Manufacturer | |
Manufacturer Product Number | A11CSQ24VDC1.5 |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11CSQ24VDC1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 62.5 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.5W | |
Coil Resistance | 384 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 46,34300 Kč | 463,43 Kč |
| 25 | 44,25520 Kč | 1 106,38 Kč |
| 50 | 42,73940 Kč | 2 136,97 Kč |
| 100 | 41,27580 Kč | 4 127,58 Kč |
| 250 | 39,41576 Kč | 9 853,94 Kč |
| 500 | 38,06350 Kč | 19 031,75 Kč |
| 1 000 | 36,75637 Kč | 36 756,37 Kč |
| 5 000 | 33,88905 Kč | 169 445,25 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |




