



CB1F-R-M-12V | |
|---|---|
DigiKey Part Number | 255-4212-ND |
Manufacturer | |
Manufacturer Product Number | CB1F-R-M-12V |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Resistor, Sealed - Flux Protection |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 134 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 89.5 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,36000 Kč | 101,36 Kč |
| 10 | 90,32500 Kč | 903,25 Kč |
| 25 | 86,26680 Kč | 2 156,67 Kč |
| 50 | 83,31360 Kč | 4 165,68 Kč |
| 100 | 80,45630 Kč | 8 045,63 Kč |
| 250 | 76,82584 Kč | 19 206,46 Kč |
| 500 | 74,18760 Kč | 37 093,80 Kč |
| 1 000 | 71,63781 Kč | 71 637,81 Kč |
| Unit Price without VAT: | 101,36000 Kč |
|---|---|
| Unit Price with VAT: | 122,64560 Kč |











