



CB1A-P-12V | |
|---|---|
DigiKey Part Number | 255-1834-ND |
Manufacturer | |
Manufacturer Product Number | CB1A-P-12V |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Fully |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 117 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.4W |
Contact Rating (Current) 40 A | Coil Resistance 103 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,86000 Kč | 98,86 Kč |
| 10 | 88,09400 Kč | 880,94 Kč |
| 25 | 84,13120 Kč | 2 103,28 Kč |
| 50 | 81,24880 Kč | 4 062,44 Kč |
| 100 | 78,46460 Kč | 7 846,46 Kč |
| 250 | 74,92464 Kč | 18 731,16 Kč |
| 500 | 72,35148 Kč | 36 175,74 Kč |
| 1 000 | 69,86488 Kč | 69 864,88 Kč |
| Unit Price without VAT: | 98,86000 Kč |
|---|---|
| Unit Price with VAT: | 119,62060 Kč |










