



CB1-M-12V | |
|---|---|
DigiKey Part Number | 255-1830-ND |
Manufacturer | |
Manufacturer Product Number | CB1-M-12V |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 117 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 1.4W |
Contact Rating (Current) 40 A | Coil Resistance 103 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,28000 Kč | 104,28 Kč |
| 10 | 92,97400 Kč | 929,74 Kč |
| 25 | 88,77760 Kč | 2 219,44 Kč |
| 50 | 85,73700 Kč | 4 286,85 Kč |
| 100 | 82,79840 Kč | 8 279,84 Kč |
| 250 | 79,06404 Kč | 19 766,01 Kč |
| 500 | 76,34824 Kč | 38 174,12 Kč |
| 1 000 | 73,72419 Kč | 73 724,19 Kč |
| Unit Price without VAT: | 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 126,17880 Kč |











