


RC-400112-NN | |
|---|---|
DigiKey Part Number | F9626-ND |
Manufacturer | |
Manufacturer Product Number | RC-400112-NN |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 12VDC - Nom |
Manufacturer Littelfuse/Commercial Vehicle Products | Must Operate Voltage 7.8 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Plug In |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| 5 | 162,81800 Kč | 814,09 Kč |
| 10 | 150,24100 Kč | 1 502,41 Kč |
| 50 | 124,58540 Kč | 6 229,27 Kč |
| 100 | 114,88220 Kč | 11 488,22 Kč |
| 250 | 103,13712 Kč | 25 784,28 Kč |
| 500 | 95,00000 Kč | 47 500,00 Kč |
| 1 000 | 87,44953 Kč | 87 449,53 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |





