


RC-400112-DN | |
|---|---|
DigiKey Part Number | F9625-ND |
Manufacturer | |
Manufacturer Product Number | RC-400112-DN |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.8 VDC |
Manufacturer Littelfuse/Commercial Vehicle Products | Must Release Voltage 1.2 VDC |
Packaging Bulk | Features Diode |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Plug In |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 40 A | Base Product Number |
Switching Voltage 12VDC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,41000 Kč | 227,41 Kč |
| 5 | 188,73000 Kč | 943,65 Kč |
| 10 | 174,15700 Kč | 1 741,57 Kč |
| 50 | 144,39900 Kč | 7 219,95 Kč |
| 200 | 122,71125 Kč | 24 542,25 Kč |
| 400 | 113,03853 Kč | 45 215,41 Kč |
| 600 | 107,70853 Kč | 64 625,12 Kč |
| 1 000 | 101,31493 Kč | 101 314,93 Kč |
| Unit Price without VAT: | 227,41000 Kč |
|---|---|
| Unit Price with VAT: | 275,16610 Kč |



