CA1-DC24V-N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1 033
Unit Price: 127,46000 Kč
Datasheet
Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CA1-DC24V-N

DigiKey Part Number
CA1-DC24V-N-ND
Manufacturer
Manufacturer Product Number
CA1-DC24V-N
Description
CA RELAY 1 FORM C 24V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
75 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
30VDC - Max
Must Operate Voltage
16 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
10 ms
Features
-
Mounting Type
Chassis Mount
Termination Style
Plug In
Operating Temperature
-30°C ~ 80°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
1.8W
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,76000 Kč133,76 Kč
20115,12150 Kč2 302,43 Kč
40111,17400 Kč4 446,96 Kč
60108,92717 Kč6 535,63 Kč
100106,16170 Kč10 616,17 Kč
260101,16996 Kč26 304,19 Kč
50097,88806 Kč48 944,03 Kč
1 00094,52271 Kč94 522,71 Kč
Manufacturers Standard Package
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč