



CB1-M-24V | |
|---|---|
DigiKey Part Number | 255-1831-ND |
Manufacturer | |
Manufacturer Product Number | CB1-M-24V |
Description | RELAY AUTOMOTIVE SPDT 20A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 75 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 1.8W |
Contact Rating (Current) 20 A | Coil Resistance 320 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
Must Operate Voltage 14 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,59000 Kč | 126,59 Kč |
| 10 | 112,87000 Kč | 1 128,70 Kč |
| 25 | 107,78960 Kč | 2 694,74 Kč |
| 50 | 104,09400 Kč | 5 204,70 Kč |
| 100 | 100,52350 Kč | 10 052,35 Kč |
| 250 | 95,98704 Kč | 23 996,76 Kč |
| 500 | 92,68976 Kč | 46 344,88 Kč |
| 1 000 | 89,50326 Kč | 89 503,26 Kč |
| Unit Price without VAT: | 126,59000 Kč |
|---|---|
| Unit Price with VAT: | 153,17390 Kč |









