



AYF530635 | |
|---|---|
DigiKey Part Number | 255-3057-2-ND - Tape & Reel (TR) 255-3057-1-ND - Cut Tape (CT) 255-3057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF530635 |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYF530635 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 12,12000 Kč | 303,00 Kč |
| 50 | 11,54060 Kč | 577,03 Kč |
| 100 | 10,98620 Kč | 1 098,62 Kč |
| 250 | 10,29824 Kč | 2 574,56 Kč |
| 500 | 9,80606 Kč | 4 903,03 Kč |
| 1 000 | 9,33760 Kč | 9 337,60 Kč |
| 2 500 | 8,75281 Kč | 21 882,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,33511 Kč | 41 675,55 Kč |
| 10 000 | 7,93748 Kč | 79 374,80 Kč |
| 15 000 | 7,71381 Kč | 115 707,15 Kč |
| 25 000 | 7,44105 Kč | 186 026,25 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











