5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYF530535

DigiKey Part Number
255-AYF530535TR-ND - Tape & Reel (TR)
255-AYF530535CT-ND - Cut Tape (CT)
255-AYF530535DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYF530535
Description
CONN FFC FPC 5POS 0.5MM R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AYF530535 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock, Backlock
Manufacturer
Panasonic Electric Works
Cable End Type
Tapered
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Actuator Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
5
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A per Contact
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1021,21000 Kč212,10 Kč
2519,87120 Kč496,78 Kč
5018,92420 Kč946,21 Kč
10018,01920 Kč1 801,92 Kč
25016,88880 Kč4 222,20 Kč
50016,08210 Kč8 041,05 Kč
1 00015,31419 Kč15 314,19 Kč
2 50014,35901 Kč35 897,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,67082 Kč68 354,10 Kč
10 00013,01884 Kč130 188,40 Kč
15 00012,65217 Kč189 782,55 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč