
AYF530265T | |
|---|---|
DigiKey Part Number | 255-5484-2-ND - Tape & Reel (TR) 255-5484-1-ND - Cut Tape (CT) 255-5484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF530265T |
Description | CONN FPC 2POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AYF530265TA | Panasonic Industry | 359 | 255-5403-ND | 0,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 30,51200 Kč | 305,12 Kč |
| 25 | 28,59720 Kč | 714,93 Kč |
| 50 | 27,22900 Kč | 1 361,45 Kč |
| 100 | 25,92550 Kč | 2 592,55 Kč |
| 250 | 24,30168 Kč | 6 075,42 Kč |
| 500 | 23,14126 Kč | 11 570,63 Kč |
| 1 000 | 22,03676 Kč | 22 036,76 Kč |
| 2 500 | 21,37897 Kč | 53 447,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,67241 Kč | 98 362,05 Kč |
| 10 000 | 18,73454 Kč | 187 345,40 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |






