
5051470290 | |
|---|---|
DigiKey Part Number | WM17758TR-ND - Tape & Reel (TR) WM17758CT-ND - Cut Tape (CT) WM17758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051470290 |
Description | CONN FPC BOTTOM 2POS 2MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position FPC Connector Contacts, Bottom 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051470290 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Current Rating (Amps) 1.5A |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 25 |
Height Above Board 0.191" (4.85mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,34800 Kč | 133,48 Kč |
| 25 | 12,50480 Kč | 312,62 Kč |
| 50 | 11,90840 Kč | 595,42 Kč |
| 100 | 11,33910 Kč | 1 133,91 Kč |
| 250 | 10,62880 Kč | 2 657,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,90173 Kč | 8 911,56 Kč |
| 1 800 | 9,42901 Kč | 16 972,22 Kč |
| 2 700 | 9,16306 Kč | 24 740,26 Kč |
| 4 500 | 8,83870 Kč | 39 774,15 Kč |
| 6 300 | 8,63146 Kč | 54 378,20 Kč |
| 9 000 | 8,41712 Kč | 75 754,08 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |







