
AYF530265T | |
|---|---|
DigiKey Part Number | 255-5484-2-ND - Tape & Reel (TR) 255-5484-1-ND - Cut Tape (CT) 255-5484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF530265T |
Description | CONN FPC 2POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 2 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 28,79240 Kč | 719,81 Kč |
| 50 | 27,41500 Kč | 1 370,75 Kč |
| 100 | 26,10260 Kč | 2 610,26 Kč |
| 250 | 24,46772 Kč | 6 116,93 Kč |
| 500 | 23,29938 Kč | 11 649,69 Kč |
| 1 000 | 22,18733 Kč | 22 187,33 Kč |
| 2 500 | 21,52505 Kč | 53 812,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,80683 Kč | 99 034,15 Kč |
| 10 000 | 18,86255 Kč | 188 625,50 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |






