7 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
AYF330735
AYF330735

AYF330735

DigiKey Part Number
255-3051-2-ND - Tape & Reel (TR)
255-3051-1-ND - Cut Tape (CT)
255-3051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYF330735
Description
CONN FPC 7POS 0.3MM R/A
Customer Reference
Detailed Description
7 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
7
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
-
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A per Contact
Contact Finish Thickness
Flash
Housing Color
-
Actuator Color
-
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 174
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,10800 Kč111,08 Kč
2510,40680 Kč260,17 Kč
509,90260 Kč495,13 Kč
1009,43020 Kč943,02 Kč
2508,83932 Kč2 209,83 Kč
5008,41684 Kč4 208,42 Kč
1 0008,01494 Kč8 014,94 Kč
2 5007,51300 Kč18 782,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,01417 Kč35 070,85 Kč
10 0006,67951 Kč66 795,10 Kč
15 0006,49127 Kč97 369,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč