
51688-0070M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0070M-001TR-ND - Tape & Reel (TR) 4294-51688-0070M-001CT-ND - Cut Tape (CT) 4294-51688-0070M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0070M-001 |
Description | 7P, 0.3MM PITCH EASY-ON FPC |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 7 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.15µin (0.08µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 50 | 4,06520 Kč | 203,26 Kč |
| 100 | 3,86990 Kč | 386,99 Kč |
| 250 | 3,62592 Kč | 906,48 Kč |
| 500 | 3,45292 Kč | 1 726,46 Kč |
| 1 000 | 3,28787 Kč | 3 287,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,09793 Kč | 10 842,75 Kč |
| 7 000 | 2,95004 Kč | 20 650,28 Kč |
| 10 500 | 2,86683 Kč | 30 101,72 Kč |
| 17 500 | 2,76535 Kč | 48 393,62 Kč |
| 24 500 | 2,70050 Kč | 66 162,25 Kč |
| 35 000 | 2,63343 Kč | 92 170,05 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

