
AYC6F2810 | |
|---|---|
DigiKey Part Number | 255-AYC6F2810TR-ND - Tape & Reel (TR) 255-AYC6F2810CT-ND - Cut Tape (CT) 255-AYC6F2810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYC6F2810 |
Description | 28-PIN PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Position FPC Connector Contacts, Top and Bottom 0.087" (2.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 28 | |
Pitch | 0.087" (2.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 85,00000 Kč | 850,00 Kč |
| 25 | 79,67480 Kč | 1 991,87 Kč |
| 50 | 75,86580 Kč | 3 793,29 Kč |
| 100 | 72,24150 Kč | 7 224,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 67,71856 Kč | 16 929,64 Kč |
| 500 | 64,48780 Kč | 32 243,90 Kč |
| 750 | 62,67035 Kč | 47 002,76 Kč |
| 1 250 | 60,45341 Kč | 75 566,76 Kč |
| 1 750 | 59,03642 Kč | 103 313,74 Kč |
| 2 500 | 57,57106 Kč | 143 927,65 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |




