


TB4-30S-1H(800) | |
|---|---|
DigiKey Part Number | 26-TB4-30S-1H(800)TR-ND - Tape & Reel (TR) 26-TB4-30S-1H(800)CT-ND - Cut Tape (CT) 26-TB4-30S-1H(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB4-30S-1H(800) |
Description | RECEPTACLE, 30 POS., 1.0MM PITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Receptacle 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Receptacle | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.177" (4.50mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 75,08900 Kč | 750,89 Kč |
| 25 | 70,36840 Kč | 1 759,21 Kč |
| 50 | 67,00880 Kč | 3 350,44 Kč |
| 100 | 63,80870 Kč | 6 380,87 Kč |
| 250 | 59,81324 Kč | 14 953,31 Kč |
| 500 | 58,47104 Kč | 29 235,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,60480 Kč | 55 604,80 Kč |
| 2 000 | 52,95307 Kč | 105 906,14 Kč |
| 3 000 | 51,46169 Kč | 154 385,07 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |







