
AXT640124 | |
|---|---|
DigiKey Part Number | 255-2400-2-ND - Tape & Reel (TR) 255-2400-1-ND - Cut Tape (CT) 255-2400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT640124 |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 25 | 27,60800 Kč | 690,20 Kč |
| 50 | 26,28520 Kč | 1 314,26 Kč |
| 100 | 25,02960 Kč | 2 502,96 Kč |
| 250 | 23,46148 Kč | 5 865,37 Kč |
| 500 | 22,34146 Kč | 11 170,73 Kč |
| 1 000 | 21,27496 Kč | 21 274,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,68877 Kč | 59 066,31 Kč |
| 6 000 | 18,74992 Kč | 112 499,52 Kč |
| 9 000 | 18,22171 Kč | 163 995,39 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |





