50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK6S50647YG

DigiKey Part Number
255-AXK6S50647YGTR-ND - Tape & Reel (TR)
255-2539-1-ND - Cut Tape (CT)
255-2539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK6S50647YG
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXK6S50647YG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
6mm, 6.5mm, 9mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.209" (5.30mm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,30000 Kč51,30 Kč
1043,58800 Kč435,88 Kč
2540,86000 Kč1 021,50 Kč
5038,90800 Kč1 945,40 Kč
10037,04770 Kč3 704,77 Kč
25034,72692 Kč8 681,73 Kč
50033,06890 Kč16 534,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,49097 Kč31 490,97 Kč
2 00029,98865 Kč59 977,30 Kč
3 00029,14355 Kč87 430,65 Kč
5 00028,11309 Kč140 565,45 Kč
7 00027,45424 Kč192 179,68 Kč
Manufacturers Standard Package
Unit Price without VAT:51,30000 Kč
Unit Price with VAT:62,07300 Kč