
DF12NC(3.5)-30DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.5)-30DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.5)-30DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.5)-30DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.5)-30DP-0.5V(51) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.5)-30DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 3.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.110" (2.80mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,79800 Kč | 257,98 Kč |
| 25 | 24,18400 Kč | 604,60 Kč |
| 50 | 23,02860 Kč | 1 151,43 Kč |
| 100 | 21,92540 Kč | 2 192,54 Kč |
| 250 | 20,55184 Kč | 5 137,96 Kč |
| 500 | 19,57080 Kč | 9 785,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,23657 Kč | 23 236,57 Kč |
| 2 000 | 22,12800 Kč | 44 256,00 Kč |
| 3 000 | 21,50438 Kč | 64 513,14 Kč |
| 5 000 | 20,74371 Kč | 103 718,55 Kč |
| 7 000 | 20,25757 Kč | 141 802,99 Kč |
| 10 000 | 19,75471 Kč | 197 547,10 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


