40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK540147YG

DigiKey Part Number
255-AXK540147YGTR-ND - Tape & Reel (TR)
255-AXK540147YGCT-ND - Cut Tape (CT)
255-AXK540147YGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK540147YG
Description
CONN SOCKET 40POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXK540147YG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm, 3.5mm
Height Above Board
0.085" (2.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1037,35500 Kč373,55 Kč
2535,01640 Kč875,41 Kč
5033,34060 Kč1 667,03 Kč
10031,74900 Kč3 174,90 Kč
25029,75920 Kč7 439,80 Kč
50028,33848 Kč14 169,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,22552 Kč39 338,28 Kč
3 00024,97446 Kč74 923,38 Kč
4 50024,27089 Kč109 219,01 Kč
7 50023,41255 Kč175 594,12 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč