


AXG860044 | |
|---|---|
DigiKey Part Number | AXG860044-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG860044 |
Description | CONN PLUG 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG860044 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Not For New Designs | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6D6012 | Panasonic Industry | 0 | AXF6D6012-ND | 24,40928 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 118,51346 Kč | 592 567,30 Kč |
| Unit Price without VAT: | 118,51346 Kč |
|---|---|
| Unit Price with VAT: | 143,40129 Kč |



