24 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG724047A

DigiKey Part Number
255-5553-ND
Manufacturer
Manufacturer Product Number
AXG724047A
Description
CONN SOCKET 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXG724047A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
24
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXF5D2412Panasonic Industry0AXF5D2412-ND11,24111 KčSimilar
AXF5J2412APanasonic Industry485255-AXF5J2412A-ND28,99000 KčSimilar
AXG124144APanasonic Industry490255-5139-ND19,81000 KčSimilar
In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
150,89000 Kč50,89 Kč
1043,19200 Kč431,92 Kč
Unit Price without VAT:50,89000 Kč
Unit Price with VAT:61,57690 Kč