
AXF5J2412A | |
|---|---|
DigiKey Part Number | 255-AXF5J2412A-ND |
Manufacturer | |
Manufacturer Product Number | AXF5J2412A |
Description | R35 SOCKET, 24 PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 24 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXG124144A | Panasonic Industry | 490 | 255-5139-ND | 19,81000 Kč | Similar |
| AXG724047A | Panasonic Industry | 18 | 255-5553-ND | 50,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 24,63000 Kč | 246,30 Kč |
| 25 | 23,08280 Kč | 577,07 Kč |
| 50 | 21,97760 Kč | 1 098,88 Kč |
| 100 | 20,92640 Kč | 2 092,64 Kč |
| 250 | 19,61420 Kč | 4 903,55 Kč |
| 500 | 18,67736 Kč | 9 338,68 Kč |
| 1 000 | 17,78557 Kč | 17 785,57 Kč |
| 2 500 | 16,67239 Kč | 41 680,97 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |

