Similar
Similar

AXG230144 | |
|---|---|
DigiKey Part Number | AXG230144-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG230144 |
Description | CONN HDR 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE830124 | Panasonic Industry | 0 | AXE830124-ND | 18,30696 Kč | MFR Recommended |
| AXF6D3012 | Panasonic Industry | 0 | AXF6D3012-ND | 17,34343 Kč | Similar |
| AXF6J3012 | Panasonic Industry | 0 | 255-AXF6J3012TR-ND | 17,02226 Kč | Similar |
| BM28B0.6-30DP/2-0.35V(51) | Hirose Electric Co Ltd | 0 | 26-BM28B0.6-30DP/2-0.35V(51)CT-ND | 23,57000 Kč | Similar |
| BM28B0.6-30DP/2-0.35V(53) | Hirose Electric Co Ltd | 3 120 | H125592CT-ND | 28,36000 Kč | Similar |







