AXF6J3012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 17,34343 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 23,57000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3 120
Unit Price: 28,36000 Kč
Datasheet
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6J3012

DigiKey Part Number
255-AXF6J3012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF6J3012
Description
R35 HEADER, 30 PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
30
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXF6D3012Panasonic Industry0AXF6D3012-ND17,34343 KčSimilar
AXG230144Panasonic Industry0AXG230144-ND0,00000 KčSimilar
BM28B0.6-30DP/2-0.35V(51)Hirose Electric Co Ltd026-BM28B0.6-30DP/2-0.35V(51)CT-ND23,57000 KčSimilar
BM28B0.6-30DP/2-0.35V(53)Hirose Electric Co Ltd3 120H125592CT-ND28,36000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00017,02226 Kč255 333,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,02226 Kč
Unit Price with VAT:20,59693 Kč