AXG212144 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 10,27759 Kč
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 16,05874 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 10,27759 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 30 773
Unit Price: 20,44000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 780
Unit Price: 30,87000 Kč
Datasheet
12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG212144

DigiKey Part Number
AXG212144-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXG212144
Description
CONN HDR 12POS SMD GOLD
Customer Reference
Detailed Description
12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.018" (0.46mm)
Number of Positions
12
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE812124Panasonic Industry0AXE812124-ND10,27759 KčMFR Recommended
AXF6J1612Panasonic Industry0255-AXF6J1612TR-ND16,05874 KčMFR Recommended
AXF6D1212Panasonic Industry0AXF6D1212-ND10,27759 KčSimilar
BM46B-12DP-0.35V(51)Hirose Electric Co Ltd30 77326-BM46B-12DP-0.35V(51)CT-ND20,44000 KčSimilar
BM46B-12DP-0.35V(53)Hirose Electric Co Ltd78026-BM46B-12DP-0.35V(53)CT-ND30,87000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types