
AXE812124 | |
|---|---|
DigiKey Part Number | AXE812124-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXE812124 |
Description | CONN HDR 12POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 12 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,27759 Kč | 51 387,95 Kč |
| Unit Price without VAT: | 10,27759 Kč |
|---|---|
| Unit Price with VAT: | 12,43588 Kč |


