
AXG210144A | |
|---|---|
DigiKey Part Number | 255-5146-ND |
Manufacturer | |
Manufacturer Product Number | AXG210144A |
Description | CONN HDR 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE810124 | Panasonic Industry | 0 | AXE810124-ND | 9,95642 Kč | MFR Recommended |
| AXF6J1012 | Panasonic Industry | 0 | 255-AXF6J1012TR-ND | 15,41639 Kč | MFR Recommended |
| AXF6D1012A | Panasonic Industry | 242 | 255-5762-ND | 33,37000 Kč | Similar |
| AXF6J1012A | Panasonic Industry | 375 | 255-AXF6J1012A-ND | 31,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 14,64100 Kč | 146,41 Kč |
| 25 | 13,71440 Kč | 342,86 Kč |
| 50 | 13,06380 Kč | 653,19 Kč |
| 100 | 12,43820 Kč | 1 243,82 Kč |
| 250 | 11,65740 Kč | 2 914,35 Kč |
| 500 | 11,10054 Kč | 5 550,27 Kč |
| 1 000 | 10,57040 Kč | 10 570,40 Kč |
| 2 500 | 9,90870 Kč | 24 771,75 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |


