
AXF6D1012A | |
|---|---|
DigiKey Part Number | 255-5762-ND |
Manufacturer | |
Manufacturer Product Number | AXF6D1012A |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6J1012A | Panasonic Industry | 375 | 255-AXF6J1012A-ND | 31,07000 Kč | Similar |
| AXG210144A | Panasonic Industry | 3 434 | 255-5146-ND | 17,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 28,42600 Kč | 284,26 Kč |
| 25 | 26,63680 Kč | 665,92 Kč |
| 50 | 25,36440 Kč | 1 268,22 Kč |
| 100 | 24,15070 Kč | 2 415,07 Kč |
| 250 | 22,63824 Kč | 5 659,56 Kč |
| 500 | 21,55708 Kč | 10 778,54 Kč |
| 1 000 | 20,52828 Kč | 20 528,28 Kč |
| 2 500 | 19,24345 Kč | 48 108,62 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |


