AXG120144 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 10,59877 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 13,16816 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 50,74560 Kč
Datasheet
20 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG120144

DigiKey Part Number
AXG120144-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXG120144
Description
CONN SOCKET 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXG120144 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
20
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE720127Panasonic Industry0AXE720127-ND10,59877 KčMFR Recommended
AXF5J2012Panasonic Industry0255-AXF5J2012TR-ND13,16816 KčSimilar
AXG720044Panasonic Industry0AXG720044-ND50,74560 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types