
AXE720127 | |
|---|---|
DigiKey Part Number | AXE720127-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXE720127 |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,59877 Kč | 52 993,85 Kč |
| Unit Price without VAT: | 10,59877 Kč |
|---|---|
| Unit Price with VAT: | 12,82451 Kč |



