
AXG116144A | |
|---|---|
DigiKey Part Number | 255-5137-ND |
Manufacturer | |
Manufacturer Product Number | AXG116144A |
Description | CONN SOCKET 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE716127 | Panasonic Industry | 0 | AXE716127-ND | 10,59877 Kč | MFR Recommended |
| AXF5J1612 | Panasonic Industry | 0 | 255-AXF5J1612TR-ND | 12,20464 Kč | MFR Recommended |
| AXF5J1612A | Panasonic Industry | 424 | 255-AXF5J1612A-ND | 26,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 38,33200 Kč | 383,32 Kč |
| 25 | 35,93000 Kč | 898,25 Kč |
| 50 | 34,20720 Kč | 1 710,36 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |


