16 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5J1612A

DigiKey Part Number
255-AXF5J1612A-ND
Manufacturer
Manufacturer Product Number
AXF5J1612A
Description
R35 SOCKET, 16 PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
16
Height Above Board
0.023" (0.59mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXG116144APanasonic Industry91255-5137-ND45,05000 KčSimilar
In-Stock: 424
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1022,50300 Kč225,03 Kč
2521,08080 Kč527,02 Kč
5020,07140 Kč1 003,57 Kč
10019,11410 Kč1 911,41 Kč
25017,91488 Kč4 478,72 Kč
50017,05938 Kč8 529,69 Kč
1 00016,24497 Kč16 244,97 Kč
2 50015,22827 Kč38 070,68 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč