AXG112144 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 10,27759 Kč
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 12,20464 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 31,15395 Kč
Datasheet
12 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG112144

DigiKey Part Number
AXG112144-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXG112144
Description
CONN SOCKET 12POS SMD GOLD
Customer Reference
Detailed Description
12 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXG112144 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
12
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE712127Panasonic Industry0AXE712127-ND10,27759 KčMFR Recommended
AXF5J1612Panasonic Industry0255-AXF5J1612TR-ND12,20464 KčMFR Recommended
AXG712044Panasonic Industry0AXG712044-ND31,15395 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types