12 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE712127

DigiKey Part Number
AXE712127-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXE712127
Description
CONN SOCKET 12POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.030" (0.75mm)
Number of Positions
12
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,27759 Kč51 387,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,27759 Kč
Unit Price with VAT:12,43588 Kč