Similar
Similar

AXF6D6012A | |
|---|---|
DigiKey Part Number | 255-5772-ND |
Manufacturer | |
Manufacturer Product Number | AXF6D6012A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6J6012A | Panasonic Industry | 450 | 255-AXF6J6012A-ND | 1,70000 Kč | Similar |
| AXG260144A | Panasonic Industry | 495 | 255-5155-ND | 1,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 10 | 68,38500 Kč | 683,85 Kč |
| 25 | 64,09320 Kč | 1 602,33 Kč |
| 50 | 61,03160 Kč | 3 051,58 Kč |
| 100 | 58,11590 Kč | 5 811,59 Kč |
| 250 | 54,47708 Kč | 13 619,27 Kč |
| 500 | 51,87764 Kč | 25 938,82 Kč |
| 1 000 | 49,40272 Kč | 49 402,72 Kč |
| 2 500 | 46,31272 Kč | 115 781,80 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |




