60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6J6012A

DigiKey Part Number
255-AXF6J6012A-ND
Manufacturer
Manufacturer Product Number
AXF6J6012A
Description
R35 HEADER, 60 PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
60
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
141,29000 Kč41,29 Kč
1035,05800 Kč350,58 Kč
2532,86000 Kč821,50 Kč
5031,28740 Kč1 564,37 Kč
10029,79210 Kč2 979,21 Kč
25027,92552 Kč6 981,38 Kč
50026,59202 Kč13 296,01 Kč
1 00025,32275 Kč25 322,75 Kč
2 50023,73823 Kč59 345,58 Kč
Manufacturers Standard Package
Unit Price without VAT:41,29000 Kč
Unit Price with VAT:49,96090 Kč