
AXF5J4012 | |
|---|---|
DigiKey Part Number | 255-AXF5J4012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF5J4012 |
Description | R35 SOCKET, 40 PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 40 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF5B4012 | Panasonic Industry | 0 | 255-AXF5B4012TR-ND | 0,00000 Kč | Similar |
| AXG140144 | Panasonic Industry | 0 | AXG140144-ND | 0,00000 Kč | Similar |
| AXG740044 | Panasonic Industry | 0 | AXG740044-ND | 78,68780 Kč | Similar |
| AXG740047 | Panasonic Industry | 0 | AXG740047-ND | 40,46801 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 16,37991 Kč | 245 698,65 Kč |
| Unit Price without VAT: | 16,37991 Kč |
|---|---|
| Unit Price with VAT: | 19,81969 Kč |



