AXF5B4012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 16,37991 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 78,68780 Kč
Datasheet
Image for AXF5B4012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5B4012

DigiKey Part Number
255-AXF5B4012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF5B4012
Description
CONN SOCKET 40PIN BOARD-FPC
Customer Reference
Detailed Description
40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Not For New Designs
Mated Stacking Heights
0.6mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
40
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXF5J4012Panasonic Industry0255-AXF5J4012TR-ND16,37991 KčSimilar
AXG740044Panasonic Industry0AXG740044-ND78,68780 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable