
AXE7E5026 | |
|---|---|
DigiKey Part Number | 255-AXE7E5026TR-ND - Tape & Reel (TR) 255-AXE7E5026CT-ND - Cut Tape (CT) 255-AXE7E5026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE7E5026 |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,39000 Kč | 136,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 103,50160 Kč | 5 175,08 Kč |
| Unit Price without VAT: | 136,39000 Kč |
|---|---|
| Unit Price with VAT: | 165,03190 Kč |


