AXE750124 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 136,39000 Kč
Datasheet
Image for AXE750124 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE750124

DigiKey Part Number
AXE750124-ND
Manufacturer
Manufacturer Product Number
AXE750124
Description
CONN SOCKET 50POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.030" (0.75mm)
Number of Positions
50
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE7E5026Panasonic Industry0255-AXE7E5026CT-ND136,39000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00083,18425 Kč415 921,25 Kč
Manufacturers Standard Package
Unit Price without VAT:83,18425 Kč
Unit Price with VAT:100,65294 Kč