
AXE534127 | |
|---|---|
DigiKey Part Number | 255-6144-2-ND - Tape & Reel (TR) 255-6144-1-ND - Cut Tape (CT) 255-6144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE534127 |
Description | CONN SOCKET 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE534127 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 34 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE534124 | Panasonic Industry | 921 | 255-3131-1-ND | 52,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 29,26000 Kč | 292,60 Kč |
| 25 | 27,42080 Kč | 685,52 Kč |
| 50 | 26,11100 Kč | 1 305,55 Kč |
| 100 | 24,86390 Kč | 2 486,39 Kč |
| 250 | 23,30476 Kč | 5 826,19 Kč |
| 500 | 22,19192 Kč | 11 095,96 Kč |
| 1 000 | 21,13288 Kč | 21 132,88 Kč |
| 2 500 | 20,42170 Kč | 51 054,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,86538 Kč | 94 326,90 Kč |
| 10 000 | 17,96603 Kč | 179 660,30 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |



