
AXE534124 | |
|---|---|
DigiKey Part Number | 255-3131-2-ND - Tape & Reel (TR) 255-3131-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AXE534124 |
Description | CONN SOCKET 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE534124 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 34 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE534127A | Panasonic Industry | 0 | 255-5426-ND | 34,41000 Kč | Direct |
| AXE534127 | Panasonic Industry | 0 | 255-6144-1-ND | 34,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 Kč | 52,35 Kč |
| 10 | 44,40100 Kč | 444,01 Kč |
| 25 | 41,61080 Kč | 1 040,27 Kč |
| 50 | 39,62540 Kč | 1 981,27 Kč |
| 100 | 37,73180 Kč | 3 773,18 Kč |
| 250 | 35,36760 Kč | 8 841,90 Kč |
| 500 | 33,67912 Kč | 16 839,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,33007 Kč | 131 650,35 Kč |
| Unit Price without VAT: | 52,35000 Kč |
|---|---|
| Unit Price with VAT: | 63,34350 Kč |


