Similar

AXE250124 | |
|---|---|
DigiKey Part Number | AXE250124-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXE250124 |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE650124 | Panasonic Industry | 11 537 | 255-AXE650124CT-ND | 36,96000 Kč | Similar |
| BM20B(0.8)-50DP-0.4V(51) | Hirose Electric Co Ltd | 6 699 | 26-BM20B(0.8)-50DP-0.4V(51)CT-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 79,22545 Kč | 792 254,50 Kč |
| Unit Price without VAT: | 79,22545 Kč |
|---|---|
| Unit Price with VAT: | 95,86279 Kč |





