50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Hirose BM20 Series Connectors | Digi-Key Daily

BM20B(0.8)-50DP-0.4V(51)

DigiKey Part Number
26-BM20B(0.8)-50DP-0.4V(51)TR-ND - Tape & Reel (TR)
26-BM20B(0.8)-50DP-0.4V(51)CT-ND - Cut Tape (CT)
26-BM20B(0.8)-50DP-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM20B(0.8)-50DP-0.4V(51)
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM20B(0.8)-50DP-0.4V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
50
Height Above Board
0.026" (0.65mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE650124Panasonic Industry11 554255-AXE650124CT-ND36,96000 KčSimilar
In-Stock: 7 803
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00017,32235 Kč138 578,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,73600 Kč247,36 Kč
2523,17320 Kč579,33 Kč
5022,06460 Kč1 103,23 Kč
10021,01060 Kč2 101,06 Kč
25019,69444 Kč4 923,61 Kč
50018,75416 Kč9 377,08 Kč
1 00017,85859 Kč17 858,59 Kč
2 50017,34855 Kč43 371,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,91900 Kč269,19 Kč
2525,76880 Kč644,22 Kč
5025,19340 Kč1 259,67 Kč
10024,04900 Kč2 404,90 Kč
25021,75896 Kč5 439,74 Kč
50020,04134 Kč10 020,67 Kč
1 00017,17846 Kč17 178,46 Kč
2 50016,03323 Kč40 083,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč