Human Machine Interface (HMI) Touchscreen 7.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWHS1R070

DigiKey Part Number
1110-AWHS1R070-ND
Manufacturer
Manufacturer Product Number
AWHS1R070
Description
7" WHS1 STANDARD TOUCHSCREEN
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
7.0"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 483,43000 Kč16 483,43 Kč
Manufacturers Standard Package
Unit Price without VAT:16 483,43000 Kč
Unit Price with VAT:19 944,95030 Kč