Similar

ASFP10371 | |
|---|---|
DigiKey Part Number | 1110-ASFP10371-ND |
Manufacturer | |
Manufacturer Product Number | ASFP10371 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 91.0 CFM (2.55m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 2.88 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, cURus |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 0.240A |
Width 25.00mm | Material - Frame Plastic |
Air Flow 91.0 CFM (2.55m³/min) | Material - Blade Plastic |
Static Pressure 0.192 in H2O (48.0 Pa) | Lifetime @ Temp. 40000 Hrs @ 60°C |
Bearing Type Ball | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD1225-12MB | Orion Fans | 105 | 1053-1128-ND | 483,16000 Kč | Similar |


