Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFM0245S

DigiKey Part Number
255-ASFM0245S-ND
Manufacturer
Manufacturer Product Number
ASFM0245S
Description
RELAY SAFETY DPST NONC 6A/3A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ASFM0245S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 125VDC - Max
Features
Sealed - Fully
Termination Style
PC Pin
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
11 mA
Coil Power
270mW
Coil Resistance
2.133 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 009,58000 Kč1 009,58 Kč
20868,15200 Kč17 363,04 Kč
40838,32425 Kč33 532,97 Kč
60821,34733 Kč49 280,84 Kč
100800,43330 Kč80 043,33 Kč
260762,71115 Kč198 304,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 009,58000 Kč
Unit Price with VAT:1 221,59180 Kč